
SDR1806-1R0ML | |
|---|---|
DigiKey Part Number | 118-SDR1806-1R0MLTR-ND - Tape & Reel (TR) 118-SDR1806-1R0MLCT-ND - Cut Tape (CT) 118-SDR1806-1R0MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1806-1R0ML |
Description | FIXED IND 1UH 10A 4 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 10 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1806-1R0ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4mOhm Max |
Series | Q @ Freq 21 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.272" (6.90mm) |
Current - Saturation (Isat) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.68100 | €6.81 |
| 100 | €0.56000 | €56.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.51808 | €129.52 |
| 500 | €0.48852 | €244.26 |
| 750 | €0.47201 | €354.01 |
| 1.250 | €0.45202 | €565.02 |
| 1.750 | €0.43933 | €768.83 |
| 2.500 | €0.42628 | €1,065.70 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.99220 |


