
SF-0603SP700R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP700R-2TR-ND - Tape & Reel (TR) 118-SF-0603SP700R-2CT-ND - Cut Tape (CT) 118-SF-0603SP700R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP700R-2 |
Description | FUSE BOARD MNT 7A 63VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 5.04 |
Part Status Active | Approval Agency cUL, cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 5 | €0.77400 | €3.87 |
| 10 | €0.71300 | €7.13 |
| 50 | €0.59180 | €29.59 |
| 100 | €0.54610 | €54.61 |
| 250 | €0.49084 | €122.71 |
| 500 | €0.45266 | €226.33 |
| 1.000 | €0.41728 | €417.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.34477 | €1,723.85 |
| 10.000 | €0.31721 | €3,172.10 |
| 15.000 | €0.30809 | €4,621.35 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.12530 |

