12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S1200R-2

DigiKey Part Number
118-SF-1206S1200R-2TR-ND - Tape & Reel (TR)
118-SF-1206S1200R-2CT-ND - Cut Tape (CT)
118-SF-1206S1200R-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S1200R-2
Description
FUSE BOARD MNT 12A 32VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
29.7
Part Status
Active
Approval Agency
cUL, cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.065" W x 0.036" H (3.20mm x 1.65mm x 0.91mm)
Current Rating (Amps)
DC Cold Resistance
0.0032 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.934
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.81000€0.81
5€0.66600€3.33
10€0.61500€6.15
50€0.51020€25.51
100€0.47090€47.09
250€0.42328€105.82
500€0.39036€195.18
1.000€0.35987€359.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.29739€1,486.95
Manufacturers Standard Package
Unit Price without VAT:€0.81000
Unit Price with VAT:€0.98010