
SM8S36CA-Q | |
|---|---|
DigiKey Part Number | SM8S36CA-QTR-ND - Tape & Reel (TR) SM8S36CA-QCT-ND - Cut Tape (CT) SM8S36CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S36CA-Q |
Description | TVS DIODE 36VWM 58.1VC DO218 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
EDA/CAD Models | SM8S36CA-Q Models |
Category | Current - Peak Pulse (10/1000µs) 114A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.43000 | €3.43 |
| 10 | €2.24900 | €22.49 |
| 100 | €1.57460 | €157.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.23052 | €922.89 |
| 1.500 | €1.14695 | €1,720.42 |
| 2.250 | €1.10439 | €2,484.88 |
| 3.750 | €1.05658 | €3,962.18 |
| 5.250 | €1.05175 | €5,521.69 |
| Unit Price without VAT: | €3.43000 |
|---|---|
| Unit Price with VAT: | €4.15030 |



