
SM91243L-E | |
|---|---|
DigiKey Part Number | 118-SM91243L-ETR-ND - Tape & Reel (TR) 118-SM91243L-ECT-ND - Cut Tape (CT) 118-SM91243L-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91243L-E |
Description | TRANSF GATE DRIVE 5.88UH 1000VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 16.40mm L x 10.60mm W | |
Height - Seated (Max) | 8.10mm | |
Voltage - Isolation | 5000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.60000 | €4.60 |
| 10 | €4.15900 | €41.59 |
| 25 | €3.99080 | €99.77 |
| 50 | €3.86800 | €193.40 |
| 100 | €3.74810 | €374.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €3.51773 | €1,407.09 |
| 800 | €3.40715 | €2,725.72 |
| 1.200 | €3.34389 | €4,012.67 |
| 2.000 | €3.26568 | €6,531.36 |
| Unit Price without VAT: | €4.60000 |
|---|---|
| Unit Price with VAT: | €5.56600 |

