



SMBJ16A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ16A-QTR-ND - Tape & Reel (TR) 118-SMBJ16A-QCT-ND - Cut Tape (CT) 118-SMBJ16A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16A-Q |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ16A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.26300 | €2.63 |
| 100 | €0.16840 | €16.84 |
| 500 | €0.14252 | €71.26 |
| 1.000 | €0.11629 | €116.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09933 | €297.99 |
| 6.000 | €0.09846 | €590.76 |
| 9.000 | €0.09501 | €855.09 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43560 |

