
SRN3010BTA-470M | |
|---|---|
DigiKey Part Number | 118-SRN3010BTA-470MTR-ND - Tape & Reel (TR) 118-SRN3010BTA-470MCT-ND - Cut Tape (CT) 118-SRN3010BTA-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010BTA-470M |
Description | FIXED IND 47UH 450MA 2.28 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 450 mA 2.28Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.28Ohm Max |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 360mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18100 | €1.81 |
| 100 | €0.14870 | €14.87 |
| 1.000 | €0.12233 | €122.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11144 | €334.32 |
| 6.000 | €0.10509 | €630.54 |
| 9.000 | €0.10154 | €913.86 |
| 15.000 | €0.09725 | €1,458.75 |
| 21.000 | €0.09452 | €1,984.92 |
| 30.000 | €0.09172 | €2,751.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |

