
SRN3015-6R8M | |
|---|---|
DigiKey Part Number | SRN3015-6R8MTR-ND - Tape & Reel (TR) SRN3015-6R8MCT-ND - Cut Tape (CT) SRN3015-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015-6R8M |
Description | FIXED IND 6.8UH 1.1A 211MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.1 A 211mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 211mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.26300 | €2.63 |
| 100 | €0.21570 | €21.57 |
| 1.000 | €0.17733 | €177.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16721 | €334.42 |
| 4.000 | €0.15768 | €630.72 |
| 6.000 | €0.15236 | €914.16 |
| 10.000 | €0.14591 | €1,459.10 |
| 14.000 | €0.14183 | €1,985.62 |
| 20.000 | €0.13762 | €2,752.40 |
| 50.000 | €0.13387 | €6,693.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38720 |

