
SRN4018-330M | |
|---|---|
DigiKey Part Number | SRN4018-330MTR-ND - Tape & Reel (TR) SRN4018-330MCT-ND - Cut Tape (CT) SRN4018-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-330M |
Description | FIXED IND 33UH 700MA 552MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 700 mA 552mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 552mOhm Max | |
Q @ Freq | 11 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.25500 | €2.55 |
| 100 | €0.20940 | €20.94 |
| 1.000 | €0.17218 | €172.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15687 | €470.61 |
| 6.000 | €0.14793 | €887.58 |
| 9.000 | €0.14294 | €1,286.46 |
| 15.000 | €0.13690 | €2,053.50 |
| 21.000 | €0.13307 | €2,794.47 |
| 30.000 | €0.12956 | €3,886.80 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

