
SRP1038CC-1R5M | |
|---|---|
DigiKey Part Number | 118-SRP1038CC-1R5MTR-ND - Tape & Reel (TR) 118-SRP1038CC-1R5MCT-ND - Cut Tape (CT) 118-SRP1038CC-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038CC-1R5M |
Description | FIXED IND 1.5UH 18A 5.3 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 18 A 5.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.56600 | €5.66 |
| 100 | €0.46520 | €46.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.40582 | €202.91 |
| 1.000 | €0.38264 | €382.64 |
| 1.500 | €0.36973 | €554.60 |
| 2.500 | €0.35408 | €885.20 |
| 3.500 | €0.34415 | €1,204.53 |
| 5.000 | €0.33393 | €1,669.65 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.83490 |

