
SRP1238A-1R2M | |
|---|---|
DigiKey Part Number | SRP1238A-1R2MTR-ND - Tape & Reel (TR) SRP1238A-1R2MCT-ND - Cut Tape (CT) SRP1238A-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-1R2M |
Description | FIXED IND 1.2UH 21A 4 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 21 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-1R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.87600 | €8.76 |
| 25 | €0.81080 | €20.27 |
| 50 | €0.76440 | €38.22 |
| 100 | €0.72070 | €72.07 |
| 250 | €0.66676 | €166.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.62868 | €314.34 |
| 1.000 | €0.59284 | €592.84 |
| 1.500 | €0.57285 | €859.27 |
| 2.500 | €0.54864 | €1,371.60 |
| 3.500 | €0.53326 | €1,866.41 |
| 5.000 | €0.51745 | €2,587.25 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.28260 |

