
SRP4020TA-220M | |
|---|---|
DigiKey Part Number | 118-SRP4020TA-220MTR-ND - Tape & Reel (TR) 118-SRP4020TA-220MCT-ND - Cut Tape (CT) 118-SRP4020TA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020TA-220M |
Description | FIXED IND 22UH 1.2A 500 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020TA-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.74000 | €7.40 |
| 25 | €0.68520 | €17.13 |
| 50 | €0.64580 | €32.29 |
| 100 | €0.60890 | €60.89 |
| 250 | €0.56332 | €140.83 |
| 500 | €0.53116 | €265.58 |
| 1.000 | €0.50085 | €500.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.45641 | €1,369.23 |
| 6.000 | €0.43047 | €2,582.82 |
| 9.000 | €0.41600 | €3,744.00 |
| 15.000 | €0.40689 | €6,103.35 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08900 |


