Direct
Direct
Similar

SRP5030T-2R2M | |
|---|---|
DigiKey Part Number | SRP5030T-2R2MTR-ND - Tape & Reel (TR) SRP5030T-2R2MCT-ND - Cut Tape (CT) SRP5030T-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030T-2R2M |
Description | FIXED IND 2.2UH 5.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030T-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.69700 | €6.97 |
| 100 | €0.57300 | €57.30 |
| 1.000 | €0.47133 | €471.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.44447 | €888.94 |
| 4.000 | €0.41918 | €1,676.72 |
| 6.000 | €0.40508 | €2,430.48 |
| 10.000 | €0.38800 | €3,880.00 |
| 14.000 | €0.38033 | €5,324.62 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02850 |




