
SRR0735A-680M | |
|---|---|
DigiKey Part Number | 118-SRR0735A-680MTR-ND - Tape & Reel (TR) 118-SRR0735A-680MCT-ND - Cut Tape (CT) 118-SRR0735A-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0735A-680M |
Description | FIXED IND 68UH 720MA 400 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 720 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0735A-680M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.146" (3.70mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 740mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0735HA-680M | Bourns Inc. | 0 | 118-SRR0735HA-680MTR-ND | €0.57451 | Direct |
| DRA73-680-R | Eaton - Electronics Division | 914 | 283-3618-1-ND | €1.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.61800 | €6.18 |
| 25 | €0.57200 | €14.30 |
| 50 | €0.53900 | €26.95 |
| 100 | €0.50820 | €50.82 |
| 250 | €0.47016 | €117.54 |
| 500 | €0.44330 | €221.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.40391 | €605.87 |
| 3.000 | €0.38090 | €1,142.70 |
| 4.500 | €0.36808 | €1,656.36 |
| 7.500 | €0.35254 | €2,644.05 |
| 10.500 | €0.34268 | €3,598.14 |
| 15.000 | €0.33254 | €4,988.10 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90750 |


