SRR0745A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0745A-271M

DigiKey Part Number
SRR0745A-271MTR-ND - Tape & Reel (TR)
SRR0745A-271MCT-ND - Cut Tape (CT)
SRR0745A-271MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0745A-271M
Description
FIXED IND 270UH 380MA 1.2OHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
270 µH Shielded Inductor 380 mA 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0745A-271M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
460mA
Shielding
Shielded
DC Resistance (DCR)
1.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.185" (4.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.57000€5.70
25€0.52760€13.19
50€0.49740€24.87
100€0.46900€46.90
250€0.43384€108.46
500€0.40908€204.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.38573€385.73
2.000€0.36375€727.50
3.000€0.35148€1,054.44
5.000€0.33663€1,683.15
7.000€0.32720€2,290.40
10.000€0.31751€3,175.10
25.000€0.31741€7,935.25
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.83490