
SRR1050HA-680Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-680YTR-ND - Tape & Reel (TR) 118-SRR1050HA-680YCT-ND - Cut Tape (CT) 118-SRR1050HA-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-680Y |
Description | FIXED IND 68UH 1.6A 208 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.6 A 208mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 208mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.78600 | €7.86 |
| 25 | €0.72720 | €18.18 |
| 50 | €0.68560 | €34.28 |
| 100 | €0.64640 | €64.64 |
| 250 | €0.59804 | €149.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.54806 | €383.64 |
| 1.400 | €0.51682 | €723.55 |
| 2.100 | €0.49940 | €1,048.74 |
| 3.500 | €0.47830 | €1,674.05 |
| 4.900 | €0.46490 | €2,278.01 |
| 7.000 | €0.45113 | €3,157.91 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14950 |

