
SRR1205-500YL | |
|---|---|
DigiKey Part Number | 118-SRR1205-500YLTR-ND - Tape & Reel (TR) 118-SRR1205-500YLCT-ND - Cut Tape (CT) 118-SRR1205-500YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1205-500YL |
Description | FIXED IND 50UH 1.5A 200 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 µH Shielded Drum Core, Wirewound Inductor 1.5 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1205-500YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 18 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.67100 | €6.71 |
| 100 | €0.55130 | €55.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.47358 | €284.15 |
| 1.200 | €0.44656 | €535.87 |
| 1.800 | €0.43149 | €776.68 |
| 3.000 | €0.41325 | €1,239.75 |
| 4.200 | €0.40167 | €1,687.01 |
| 6.000 | €0.38976 | €2,338.56 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.99220 |

