6.1 µH Shielded Drum Core, Wirewound Inductor 6.6 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-6R1Y

DigiKey Part Number
118-SRR1280-6R1YTR-ND - Tape & Reel (TR)
118-SRR1280-6R1YCT-ND - Cut Tape (CT)
118-SRR1280-6R1YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-6R1Y
Description
FIXED IND 6.1UH 6.6A 18 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.1 µH Shielded Drum Core, Wirewound Inductor 6.6 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-6R1Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18mOhm Max
Series
Q @ Freq
20 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
23MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
7.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.81200€8.12
100€0.66730€66.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.59320€237.28
800€0.55935€447.48
1.200€0.54048€648.58
2.000€0.51762€1,035.24
2.800€0.50310€1,408.68
4.000€0.48818€1,952.72
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.19790