
SRR1280-6R1Y | |
|---|---|
DigiKey Part Number | 118-SRR1280-6R1YTR-ND - Tape & Reel (TR) 118-SRR1280-6R1YCT-ND - Cut Tape (CT) 118-SRR1280-6R1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-6R1Y |
Description | FIXED IND 6.1UH 6.6A 18 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.1 µH Shielded Drum Core, Wirewound Inductor 6.6 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-6R1Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 23MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 7.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.81200 | €8.12 |
| 100 | €0.66730 | €66.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.59320 | €237.28 |
| 800 | €0.55935 | €447.48 |
| 1.200 | €0.54048 | €648.58 |
| 2.000 | €0.51762 | €1,035.24 |
| 2.800 | €0.50310 | €1,408.68 |
| 4.000 | €0.48818 | €1,952.72 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.19790 |

