2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 55mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4018-2R2Y

DigiKey Part Number
118-SRR4018-2R2YTR-ND - Tape & Reel (TR)
118-SRR4018-2R2YCT-ND - Cut Tape (CT)
118-SRR4018-2R2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4018-2R2Y
Description
FIXED IND 2.2UH 2.1A 55 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 55mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4018-2R2Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
55mOhm Max
Series
Q @ Freq
8 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
90MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1919 (4848 Metric)
Tolerance
±30%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.45700€4.57
100€0.37570€37.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.31494€251.95
1.600€0.29697€475.15
2.400€0.28695€688.68
4.000€0.27481€1,099.24
5.600€0.26710€1,495.76
8.000€0.25918€2,073.44
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66550