
SRR7032-221M | |
|---|---|
DigiKey Part Number | SRR7032-221MTR-ND - Tape & Reel (TR) SRR7032-221MCT-ND - Cut Tape (CT) SRR7032-221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-221M |
Description | FIXED IND 220UH 300MA 1.3 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-221M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Q @ Freq 47 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 320mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-221-R | Eaton - Electronics Division | 1.904 | 283-3610-1-ND | €1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.47300 | €4.73 |
| 100 | €0.38930 | €38.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.30937 | €464.05 |
| 3.000 | €0.29175 | €875.25 |
| 4.500 | €0.28191 | €1,268.60 |
| 7.500 | €0.27001 | €2,025.07 |
| 10.500 | €0.26245 | €2,755.73 |
| 15.000 | €0.25467 | €3,820.05 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70180 |


