
SRR7045-680M | |
|---|---|
DigiKey Part Number | SRR7045-680MTR-ND - Tape & Reel (TR) SRR7045-680MCT-ND - Cut Tape (CT) SRR7045-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-680M |
Description | FIXED IND 68UH 1.2A 210 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.2 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-680M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Q @ Freq 22 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.47300 | €4.73 |
| 100 | €0.38930 | €38.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32019 | €320.19 |
| 2.000 | €0.30193 | €603.86 |
| 3.000 | €0.29175 | €875.25 |
| 5.000 | €0.27941 | €1,397.05 |
| 7.000 | €0.27158 | €1,901.06 |
| 10.000 | €0.26353 | €2,635.30 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70180 |


