
SRU8028-150Y | |
|---|---|
DigiKey Part Number | SRU8028-150YTR-ND - Tape & Reel (TR) SRU8028-150YCT-ND - Cut Tape (CT) SRU8028-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8028-150Y |
Description | FIXED IND 15UH 2A 66 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2 A 66mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8028-150Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.54400 | €5.44 |
| 100 | €0.44740 | €44.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.35555 | €533.32 |
| 3.000 | €0.33529 | €1,005.87 |
| 4.500 | €0.32399 | €1,457.95 |
| 7.500 | €0.31031 | €2,327.32 |
| 10.500 | €0.30163 | €3,167.12 |
| 15.000 | €0.30122 | €4,518.30 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.81070 |

