39 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV25K1210401NIR1HT

DigiKey Part Number
118-ZV25K1210401NIR1HTTR-ND - Tape & Reel (TR)
118-ZV25K1210401NIR1HTCT-ND - Cut Tape (CT)
118-ZV25K1210401NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV25K1210401NIR1HT
Description
VARISTOR 39V 400A 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
Bourns Inc.
Current - Surge
400 A
Series
Energy
1.8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1060 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-55°C ~ 150°C (TA)
Maximum DC Volts
31 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
31.2 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
39 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.26700€2.67
25€0.23800€5.95
100€0.20610€20.61
250€0.19088€47.72
500€0.18170€90.85
1.000€0.17415€174.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.16618€415.45
5.000€0.16137€806.85
7.500€0.15897€1,192.28
12.500€0.15630€1,953.75
17.500€0.15474€2,707.95
25.000€0.15324€3,831.00
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45980