
ZV40K1206121NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV40K1206121NIR1TR-ND - Tape & Reel (TR) 118-ZV40K1206121NIR1CT-ND - Cut Tape (CT) 118-ZV40K1206121NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV40K1206121NIR1 |
Description | VARISTOR 68V 120A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Bourns Inc. | Current - Surge 120 A |
Series | Energy 0.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 370 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 61.2 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17800 | €1.78 |
| 25 | €0.15760 | €3.94 |
| 100 | €0.13520 | €13.52 |
| 250 | €0.12464 | €31.16 |
| 500 | €0.11822 | €59.11 |
| 1.000 | €0.11296 | €112.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.10740 | €268.50 |
| 5.000 | €0.10405 | €520.25 |
| 7.500 | €0.10237 | €767.77 |
| 12.500 | €0.10051 | €1,256.38 |
| 17.500 | €0.09943 | €1,740.03 |
| 25.000 | €0.09838 | €2,459.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |

