
128793 | |
|---|---|
DigiKey Part Number | 2267-128793-ND |
Manufacturer | |
Manufacturer Product Number | 128793 |
Description | B555 10X14 BLK/RED/WHT DANGER WA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Aluminum | |
Label Type | Danger. Watch Your Head | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.38000 | €25.38 |
| Unit Price without VAT: | €25.38000 |
|---|---|
| Unit Price with VAT: | €30.70980 |

