


BM-187-175-342-RD | |
|---|---|
DigiKey Part Number | 2267-BM-187-175-342-RD-ND |
Manufacturer | |
Manufacturer Product Number | BM-187-175-342-RD |
Description | SLEEVE .187DIA RD 1.75IN 1=1KPCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 1.75" W x 0.34" H (44.5mm x 8.5mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.75" W x 0.34" H (44.5mm x 8.5mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Color | Red | |
Material | Polyolefin | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €429.24000 | €429.24 |
| Unit Price without VAT: | €429.24000 |
|---|---|
| Unit Price with VAT: | €519.38040 |


