M7-176-593
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M7-176-593
M7-176-593
M7-191-593-SL

M7-176-593

DigiKey Part Number
2267-M7-176-593-ND
Manufacturer
Manufacturer Product Number
M7-176-593
Description
LABEL 3X1" POLYESTER WT 1=50
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Butt Cut Polyester White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Butt Cut
Printer Name
BMP71, M710
Applications
Barcoding
Color - Background
White
Length
2.996" (76.10mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyester
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€85.50000€85.50
Manufacturers Standard Package
Unit Price without VAT:€85.50000
Unit Price with VAT:€103.45500