Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-50C4001-B-73 | |
|---|---|
DigiKey Part Number | BXRE-50C4001-B-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50C4001-B-73 |
Description | LED COB V18 CL WHT SQUARE 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V18 Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 162 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 24.00mm L x 24.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.20mm Dia |
Luminous Flux @ Current/Temperature 4963lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-50C4001-B-74 | Bridgelux | 358 | 976-1470-ND | €6.55000 | Parametric Equivalent |
| BXRE-50E4001-B-73 | Bridgelux | 0 | BXRE-50E4001-B-73-ND | €6.14478 | Parametric Equivalent |
| BXRE-50E4001-B-74 | Bridgelux | 0 | BXRE-50E4001-B-74-ND | €5.84733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €6.14478 | €3,686.87 |
| Unit Price without VAT: | €6.14478 |
|---|---|
| Unit Price with VAT: | €7.43518 |













