
ACNT-H790-500E | |
|---|---|
DigiKey Part Number | 516-ACNT-H790-500ETR-ND - Tape & Reel (TR) 516-ACNT-H790-500ECT-ND - Cut Tape (CT) 516-ACNT-H790-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNT-H790-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 19mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.535", 13.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.18054 | €5,180.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.25000 | €9.25 |
| Unit Price without VAT: | €9.25000 |
|---|---|
| Unit Price with VAT: | €11.19250 |

