
AEDR-8723-102 | |
|---|---|
DigiKey Part Number | 516-3186-2-ND - Tape & Reel (TR) 516-3186-1-ND - Cut Tape (CT) 516-3186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8723-102 |
Description | ENC OPTICAL DIFF VOLT SMD/SMT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Differential Voltage |
Datasheet | Datasheet |
EDA/CAD Models | AEDR-8723-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Differential Voltage | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.36000 | €36.36 |
| 5 | €31.21600 | €156.08 |
| 10 | €29.22300 | €292.23 |
| 25 | €26.77160 | €669.29 |
| 50 | €26.67100 | €1,333.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €23.42160 | €2,342.16 |
| 200 | €21.89310 | €4,378.62 |
| 300 | €21.79007 | €6,537.02 |
| Unit Price without VAT: | €36.36000 |
|---|---|
| Unit Price with VAT: | €43.99560 |


