
AFBR-8420Z | |
|---|---|
DigiKey Part Number | 516-3086-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-8420Z |
Description | 100G CFP2 SR10 TRANCEIVER MODULE |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3125Gbps 850nm 3.3V MTP® (MPO) CFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 10.3125Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | CFP | |
Base Product Number |

