
ASM6-S3D0-ANQ0H | |
|---|---|
DigiKey Part Number | 516-ASM6-S3D0-ANQ0HTR-ND - Tape & Reel (TR) 516-ASM6-S3D0-ANQ0HCT-ND - Cut Tape (CT) 516-ASM6-S3D0-ANQ0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM6-S3D0-ANQ0H |
Description | LED ASM6-SXXX-XXXXH FAR RED 3SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASM6-Sxxx-xxxxH Red 725nm (720nm ~ 745nm) 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 725nm (720nm ~ 745nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 350mW (330mW ~ 480mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.56600 | €25.66 |
| 100 | €2.02230 | €202.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.78412 | €892.06 |
| 1.000 | €1.70662 | €1,706.62 |
| 1.500 | €1.66692 | €2,500.38 |
| 2.500 | €1.62215 | €4,055.38 |
| 3.500 | €1.59553 | €5,584.35 |
| 5.000 | €1.56960 | €7,848.00 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.21080 |

