LED Lighting ASM6-SWx1-NxxxH White, Cool 6500K 3.3V 700mA 90° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM6-SW91-NPRHH

DigiKey Part Number
516-ASM6-SW91-NPRHHTR-ND - Tape & Reel (TR)
516-ASM6-SW91-NPRHHCT-ND - Cut Tape (CT)
516-ASM6-SW91-NPRHHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASM6-SW91-NPRHH
Description
LED ASM6-SWX1 WHT 6500K 3SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
LED Lighting ASM6-SWx1-NxxxH White, Cool 6500K 3.3V 700mA 90° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
228lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
99 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
1A
Viewing Angle
90°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.104" (2.65mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.81000€2.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000€1.10570€22,114.00
Unit Price without VAT:€2.81000
Unit Price with VAT:€3.40010