
ASM6-SWD1-NQTHH | |
|---|---|
DigiKey Part Number | 516-ASM6-SWD1-NQTHHTR-ND - Tape & Reel (TR) 516-ASM6-SWD1-NQTHHCT-ND - Cut Tape (CT) 516-ASM6-SWD1-NQTHHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM6-SWD1-NQTHH |
Description | LED ASM6-SWX1 WHT 6500K 3SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | LED Lighting ASM6-SWx1-NxxxH White, Cool 6500K 3.3V 700mA 130° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 264lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.081" (2.05mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.80000 | €2.80 |
| 10 | €2.04300 | €20.43 |
| 100 | €1.59350 | €159.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.39602 | €698.01 |
| 1.000 | €1.33170 | €1,331.70 |
| 1.500 | €1.29875 | €1,948.12 |
| 2.500 | €1.26158 | €3,153.95 |
| 3.500 | €1.23949 | €4,338.22 |
| 5.000 | €1.21795 | €6,089.75 |
| Unit Price without VAT: | €2.80000 |
|---|---|
| Unit Price with VAT: | €3.38800 |


