
ASMT-UWB1-NX312 | |
|---|---|
DigiKey Part Number | 516-3969-2-ND - Tape & Reel (TR) 516-3969-1-ND - Cut Tape (CT) 516-3969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX312 |
Description | LED WARM WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White, Warm 2700K ~ 4000K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-SMD, Flat Lead Exposed Pad |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.20mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMW33U2AA-5K8L-18 | Vishay Semiconductor Opto Division | 7.590 | 751-VLMW33U2AA-5K8L-18CT-ND | €1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.49400 | €4.94 |
| 100 | €0.36130 | €36.13 |
| 500 | €0.30204 | €151.02 |
| 1.000 | €0.28263 | €282.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.26614 | €532.28 |
| 4.000 | €0.25215 | €1,008.60 |
| 6.000 | €0.24498 | €1,469.88 |
| 10.000 | €0.23688 | €2,368.80 |
| 14.000 | €0.23207 | €3,248.98 |
| 20.000 | €0.22737 | €4,547.40 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85910 |

