HDSP-313E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-301E

DigiKey Part Number
516-3499-ND
Manufacturer
Manufacturer Product Number
HDSP-301E
Description
DISPLAY 7-SEG 0.4" SGL RED 10DIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.9V 20mA 0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.504" H x 0.382" W x 0.276" D (12.80mm x 9.70mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Millicandela Rating
1.8mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.753
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.49000€1.49
10€1.06500€10.65
100€0.80680€80.68
500€0.69268€346.34
1.000€0.65542€655.42
2.000€0.62384€1,247.68
5.000€0.58941€2,947.05
10.000€0.56797€5,679.70
Manufacturers Standard Package
Unit Price without VAT:€1.49000
Unit Price with VAT:€1.80290