
HFBR-57E0PZ | |
|---|---|
DigiKey Part Number | 516-2240-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-57E0PZ |
Description | TXRX MM SFP LC CONN BAIL DELATCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 155MBd 1300nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 155MBd | |
Wavelength | 1300nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.17000 | €69.17 |
| 10 | €58.26600 | €582.66 |
| 100 | €51.99740 | €5,199.74 |
| Unit Price without VAT: | €69.17000 |
|---|---|
| Unit Price with VAT: | €83.69570 |

