
HSMF-A341-A00J1 | |
|---|---|
DigiKey Part Number | 516-2231-2-ND - Tape & Reel (TR) 516-2231-1-ND - Cut Tape (CT) 516-2231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A341-A00J1 |
Description | LED RGB CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.4V Green, 3.4V Blue 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3.4V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm Red, 523nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.60500 | €16.05 |
| 100 | €1.23730 | €123.73 |
| 500 | €1.07572 | €537.86 |
| 1.000 | €1.02305 | €1,023.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.97846 | €1,956.92 |
| 4.000 | €0.94072 | €3,762.88 |
| 6.000 | €0.92140 | €5,528.40 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.68620 |







