
HSMY-A100-L00J1 | |
|---|---|
DigiKey Part Number | 516-HSMY-A100-L00J1TR-ND - Tape & Reel (TR) 516-HSMY-A100-L00J1CT-ND - Cut Tape (CT) 516-HSMY-A100-L00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMY-A100-L00J1 |
Description | LED AMBER-YLW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Amber-Yellow 585nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.22480 | €22.48 |
| 500 | €0.18506 | €92.53 |
| 1.000 | €0.17199 | €171.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16088 | €321.76 |
| 4.000 | €0.15143 | €605.72 |
| 6.000 | €0.14658 | €879.48 |
| 10.000 | €0.14111 | €1,411.10 |
| 14.000 | €0.13785 | €1,929.90 |
| 20.000 | €0.13467 | €2,693.40 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54450 |

