Similar

MGA-62563-BLKG | |
|---|---|
DigiKey Part Number | 516-1950-ND |
Manufacturer | |
Manufacturer Product Number | MGA-62563-BLKG |
Description | IC RF AMP 100MHZ-3GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC 100MHz ~ 3GHz SOT-363, SC70 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 3GHz | |
P1dB | 18dBm | |
Gain | 22dB | |
Noise Figure | 0.8dB | |
RF Type | - | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 47mA ~ 77mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 |






