MGA-62563-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.975
Unit Price: €4.18000
Datasheet
RF Amplifier IC 100MHz ~ 3GHz SOT-363, SC70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-62563-TR1G

DigiKey Part Number
516-1828-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-62563-TR1G
Description
IC RF AMP 100MHZ-3GHZ SOT363
Customer Reference
Detailed Description
RF Amplifier IC 100MHz ~ 3GHz SOT-363, SC70
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
100MHz ~ 3GHz
P1dB
18dBm
Gain
22dB
Noise Figure
0.8dB
RF Type
-
Voltage - Supply
3V ~ 5V
Current - Supply
47mA ~ 77mA
Test Frequency
500MHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363, SC70
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable