JB-3953-KO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JB-3953-KO
Enclosure Modifications: Quick Steps to 5-Day Delivery

JB-3953-KO

DigiKey Part Number
377-1849-ND
Manufacturer
Manufacturer Product Number
JB-3953-KO
Description
BOX STEEL GRAY 4"L X 4"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
4.000" L x 4.000" W (101.60mm x 101.60mm)
Height
6.000" (152.40mm)
Area (L x W)
16.0in² (103cm²)
Design
Cover Included
Material
Color
Gray
Thickness
16 Gauge
Features
Knockouts, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 412
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€10.71000€10.71
10€9.50100€95.01
Manufacturers Standard Package
Unit Price without VAT:€10.71000
Unit Price with VAT:€12.95910