Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




BVA01/Z0000/08 | |
|---|---|
DigiKey Part Number | BVA01/Z0000/08-ND |
Manufacturer | |
Manufacturer Product Number | BVA01/Z0000/08 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 33.00mm x 53.20mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVA01/Z0000/01 | Bulgin | 127 | 708-2398-ND | €12.71000 | Parametric Equivalent |
| BVA01/Z0000/02 | Bulgin | 410 | 708-1876-ND | €16.05000 | Parametric Equivalent |
| BVA01/Z0000/69 | Bulgin | 0 | BVA01/Z0000/69-ND | €10.66000 | Parametric Equivalent |
| BVB01/Z0000/01 | Bulgin | 2 | 708-2400-ND | €12.51000 | Parametric Equivalent |
| BVB01/Z0000/02 | Bulgin | 54 | 708-2401-ND | €18.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | €14.63125 | €2,341.00 |
| Unit Price without VAT: | €14.63125 |
|---|---|
| Unit Price with VAT: | €17.70381 |





