


PXMBNI05RPM03AFL001 | |
|---|---|
DigiKey Part Number | 708-2128-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI05RPM03AFL001 |
Description | CONN RCPT MALE 3P WIRE LEADS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PXMBNI05RPM03AFL001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M5-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automotive, Industrial, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.93000 | €21.93 |
| 10 | €18.63800 | €186.38 |
| 25 | €17.47080 | €436.77 |
| 50 | €16.63740 | €831.87 |
| 100 | €15.84390 | €1,584.39 |
| 250 | €14.85296 | €3,713.24 |
| 500 | €14.17656 | €7,088.28 |
| Unit Price without VAT: | €21.93000 |
|---|---|
| Unit Price with VAT: | €26.53530 |



