
OPA2613IDR | |
|---|---|
DigiKey Part Number | 2156-OPA2613IDR-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2613IDR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 125 MHz | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 12mA (x2 Channels) | |
Current - Output / Channel | 350 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | €4.17161 | €258.64 |
| Unit Price without VAT: | €4.17161 |
|---|---|
| Unit Price with VAT: | €5.04765 |


