SB830
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB830

DigiKey Part Number
4526-SB830-ND
Manufacturer
Manufacturer Product Number
SB830
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.1" (2.54mm) Grid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BusBoard Prototype Systems
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.1" (2.54mm) Grid
Circuit Pattern
5 Hole Pad (Both Sides)
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
7.25" L x 1.85" W (184.2mm x 47.0mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€6.18000€6.18
Manufacturers Standard Package
Unit Price without VAT:€6.18000
Unit Price with VAT:€7.47780