
PEWF2512D4L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2512D4L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2512D4L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2512D4L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2512D4L00Q9 |
Description | 0.004 OHMS 0.5% 3W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.118" W (6.30mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.051" (1.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.28600 | €2.86 |
| 25 | €0.24000 | €6.00 |
| 50 | €0.21360 | €10.68 |
| 100 | €0.19280 | €19.28 |
| 250 | €0.17156 | €42.89 |
| 500 | €0.15936 | €79.68 |
| 1.000 | €0.14962 | €149.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13573 | €542.92 |
| 8.000 | €0.13083 | €1,046.64 |
| 12.000 | €0.12844 | €1,541.28 |
| 20.000 | €0.12585 | €2,517.00 |
| 28.000 | €0.12436 | €3,482.08 |
| 40.000 | €0.12296 | €4,918.40 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.59290 |

