
PEWM1216FL500K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM1216FL500K9TR-ND - Tape & Reel (TR) 4506-PEWM1216FL500K9CT-ND - Cut Tape (CT) 4506-PEWM1216FL500K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM1216FL500K9 |
Description | 0.0005 OHMS 1% 9W 100PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 9W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, C Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.118" L x 0.157" W (3.00mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.091" (2.30mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.76800 | €7.68 |
| 25 | €0.67760 | €16.94 |
| 50 | €0.62480 | €31.24 |
| 100 | €0.58270 | €58.27 |
| 250 | €0.54024 | €135.06 |
| 500 | €0.51562 | €257.81 |
| 1.000 | €0.50110 | €501.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.47280 | €1,418.40 |
| 6.000 | €0.46192 | €2,771.52 |
| 9.000 | €0.45661 | €4,109.49 |
| 15.000 | €0.45085 | €6,762.75 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.41570 |

