
SEWF3920D1L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF3920D1L00P9TR-ND - Tape & Reel (TR) 4506-SEWF3920D1L00P9CT-ND - Cut Tape (CT) 4506-SEWF3920D1L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF3920D1L00P9 |
Description | 0.001 OHM 0.5% 8W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case 3920 (1052 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.50400 | €5.04 |
| 25 | €0.43440 | €10.86 |
| 50 | €0.39460 | €19.73 |
| 100 | €0.36310 | €36.31 |
| 250 | €0.33100 | €82.75 |
| 500 | €0.31244 | €156.22 |
| 1.000 | €0.29767 | €297.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.28591 | €571.82 |
| 4.000 | €0.27655 | €1,106.20 |
| 6.000 | €0.27198 | €1,631.88 |
| 10.000 | €0.26703 | €2,670.30 |
| 14.000 | €0.26420 | €3,698.80 |
| 20.000 | €0.26151 | €5,230.20 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.98010 |

